Skip to content
information
Shopping from the United States?

Balluff BCC050M

Single Ended Cordset, M8 Female to Pigtail, 5 m, TPE, Yellow, BCC Series

Mfr. Part #: BCC050M / RS Stock #: 70683778

Balluff

Balluff BCC050M

Mfr. Part #: BCC050M
RS Stock #: 70683778

Description

Single Ended Cordset, M8 Female to Pigtail, 5 m, TPE, Yellow, BCC Series

In Stock:

14

Price

Qty.

Standard Price

1

$23.83066

5

$22.16841

10

$21.20128

Additional Inventory

Can ship in 10 days:

16

On order:

31

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BCC M313-0000-10-001-EX43T2-050
Cable Length
16.4 ft
Cable Type
Single Ended
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
M8 Female
Connector Type Cable end 2
Pigtail
Jacket Color
Yellow
Jacket Material
Elastomer Thermoplastic (TPE)
Number of Conductors
3
Series

Overview

Choose the right connection for reliable transmission of signals, data and power in your application. Various cable types and plug connectors are available.