Skip to content
information
Shopping from the United States?

Balluff BCC0CYR

Cabled Receptacle, M12 Male t6o Wire Leads 5-Pin, 0.6m BCC Series

Mfr. Part #: BCC0CYR / RS Stock #: 70801820

Balluff

Balluff BCC0CYR

Mfr. Part #: BCC0CYR
RS Stock #: 70801820

Description

Cabled Receptacle, M12 Male t6o Wire Leads 5-Pin, 0.6m BCC Series

In Stock:

2

Price

Qty.

Standard Price

1

$85.53047

Additional Inventory

Can ship in 10 days:

460

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BCC M455-0000-2A-RN063-006
Cable Length
0.6 m
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
Wire Leads
Number of Conductors
5
Series

Overview

Our receptacles ensure fast and reliable connections. Select from among the different configurations of the robust and industrial grade products.