Skip to content
information
Shopping from the United States?

Banner Engineering XS2RO

Safety Relay Output Module, 4-NO/2-NC, Used With XS26-2 Safety Controller

Mfr. Part #: XS2RO / RS Stock #: 70455197

Banner Engineering

Banner Engineering XS2RO

Mfr. Part #: XS2RO
RS Stock #: 70455197

Description

Safety Relay Output Module, 4-NO/2-NC, Used With XS26-2 Safety Controller

In Stock:

27

Price

Qty.

Standard Price

1

$763.50521

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
85075
Expandable
Yes
For Use With
XS26-2 Safety Controllers
IP Rating
IP20
Module Type
Expansion - Output
Number of Ports
6
Operating Temperature
0 to 55 °F
Operating Voltage
24 4.8 V
Safety Outputs
2
Terminal Type
Screw

Overview

XS2RO: Expand Your Safety System's Functionality


Ensure maximum safety and control with the XS2RO safety relay expansion module from Banner Engineering.


Features:

  • Dual relay outputs for versatile control configurations (4 NO, 6A)
  • Auxiliary output for additional functionality (1 NC, 2.5A)
  • SIL3/PLe/Cat 4 compliance for the highest level of safety integrity
  • Easy DIN rail mounting for fast integration
  • Screw connections for secure and reliable wiring


Applications:

  • Expanding safety capabilities of XS26-2 safety controllers
  • Machine safety applications requiring additional control outputs
  • Packaging machinery
  • Robotics and automation systems
  • Food and beverage processing lines
  • Any application where enhanced safety and control are essential