Skip to content
information
Shopping from the United States?

Bourns 3540S-1-103L

Potentiometer Wirewound 10 kOhms 10 Turns Pwr 2W Shaft Dia 0.2497 In 3540 Series

Mfr. Part #: 3540S-1-103L / RS Stock #: 70153714

Bourns

Bourns 3540S-1-103L

Mfr. Part #: 3540S-1-103L
RS Stock #: 70153714

Description

Potentiometer Wirewound 10 kOhms 10 Turns Pwr 2W Shaft Dia 0.2497 In 3540 Series

In Stock:

172

Price

Qty.

Standard Price

1

$50.34869

5

$46.32019

10

$42.79335

100

$38.76485

Additional Inventory

On order:

100

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dielectric Strength
1000 VAC
Element Material
Wirewound
Insulation Resistance
1,000 MOhms
Linearity
0.25 %
Maximum Operating Temperature
125 °C
Mechanical Angle
3600 °
Minimum Operating Temperature
1 °C
Mounting Type
Bushing Mount
Number of Turns
10
Power Rating
2 W
Primary Type
Potentiometers
Resistance
10 Kiloohms
Resolution
0.019 %
Rotational Life
1000000 Revolutions
Series
Shaft Diameter
0.2497 In.
Taper
Linear
Temperature Coefficient
±50 ppm/°C
Termination
Lugs
Tolerance
0.05 %
Torque
0.35 N/cm
Type
Rotary

Overview

10-Turn, 2 Watt — 7/8" dia. Model 3540S: Wirewound. Temperature Coefficient: ±50 ppm/°C. Resistance Tolerance: ±5%. Model 3541H: Hybritron. Temperature Coefficient: ±100 PPM/°C. Resistance Tolerance: ±10%.
Features
  • Bushing Mount
  • Optional Center Tap and Rear Shaft Extension
  • Optional AR Lug Feature
  • Gangable with Common or Concentric Shafts
  • High Torque Available
  • Non-Standard Features and Specifications Available