Skip to content
information
Shopping from the United States?

Brady BM-187-175-342

PermaSleeve Heat-Shrink Labels 0.187 in Dia WT 1.75 in RL/1000

Mfr. Part #: BM-187-175-342 / RS Stock #: 74009836

Brady

Brady BM-187-175-342

Mfr. Part #: BM-187-175-342
RS Stock #: 74009836

Description

PermaSleeve Heat-Shrink Labels 0.187 in Dia WT 1.75 in RL/1000

In Stock:

16

Price

Qty.

Standard Price

1

$972.91568

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Reel of 1000
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
174443
Application
Electrical Labeling ; Wire and Cable Labeling
Color
White
Dimensions
0.34 in H X 1.75 in W
For Use With
M610 ; M710 ; M611 ; BMP61 ; BMP71
Labels per Roll
1000
Labels per Row
1
Material
Heat-shrink Polyolefin
Maximum Operating Temperature
275 F
Minimum Operating Temperature
-67 F
Primary Type
Sleeve
Printer Type
Thermal Transfer
Shrink Ratio
3:1
Special Features
Flame-retardant ; Heat-shrinkable

Overview

Designed for rigorous wire marking applications, PermaSleeve® Heat Shrink Polyolefin (B-342) labels combine speed, ease of use, and permanence to create high quality labeling. Industrial Grade – Extreme temperature resistance, UV resistant, Chemical resistant, Fuel and Oil resistant, Self-extinguishing. Superior Aesthetics – Crisp, clear identification resistant to abrasions and fading. Certifications – UL Recognized to UL 224, RoHS Compliant to 2011/65/EU (Pass 2015/863), SAE AS23053/5 (Class 1), SAE AS-81531, MIL-STD-202. 3:1 heat shrink labels fit snugly around wires for maximum insulation protection and permanent identification. For material specific performance and properties, please refer to the Technical Data Sheet (TDS). Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability. A ribbon is required to print this material. Use Part Number M61-R4310for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6600 for the M710 / BMP71 Label Printers.