Skip to content
information
Shopping from the United States?

EPtronics Inc LD12W-12-C1000

Power Supply,AC-DC,12V@1A,100-277V In,Encapsulated,LED Driver,12W,PFC,LD Series

Mfr. Part #: LD12W-12-C1000 / RS Stock #: 70537332

EPtronics Inc

EPtronics Inc LD12W-12-C1000

Mfr. Part #: LD12W-12-C1000
RS Stock #: 70537332

Description

Power Supply,AC-DC,12V@1A,100-277V In,Encapsulated,LED Driver,12W,PFC,LD Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$39.95452

2

$37.56692

4

$35.1642

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Encapsulated
Input Voltage
100 VAC ; 110 VAC ; 277 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-277 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output
12VDC@1A
Output Current
1 A
Output Power
12 W
Output Voltage
12 VDC
Series
Special Features
Constant Current Operation
Type
LED Driver

Overview

The LD12W LED driver from EPtronics is a high quality and reliable driver that is an ideal choice for powering LED packages and arrays. This driver is available in constant current or constant voltage varieties with 0-10 V, resistance and PWM dimming options.