Skip to content
information
Shopping from the United States?

IDEC Corporation HG9Z-4K2PN04

HMI Accessory;SmartAXIS mounting bracket;For HG3G and HG1G Series

Mfr. Part #: HG9Z-4K2PN04 / RS Stock #: 70369419

IDEC Corporation

IDEC Corporation HG9Z-4K2PN04

Mfr. Part #: HG9Z-4K2PN04
RS Stock #: 70369419

Description

HMI Accessory;SmartAXIS mounting bracket;For HG3G and HG1G Series

In Stock:

5

Price

Qty.

Standard Price

1

$73.533

5

$69.85416

10

$68.3797

25

$66.90525

50

$64.70086

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 4
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
HG1G Series
Series

Overview

IDEC HG1G Series - 4.3-inch Operator Interface
The super-bright, compact 4.3-inch HG1G has most of the features and functionalities found in a larger screen, including monitoring and control via PC, tablet or smartphone. It supports multiple protocols simultaneously, FTP Server function and best-in-class LED backlight life of 70,000 hours. HG1G can be mounted in portrait or landscape to fit your needs. It also supports a wide range of operating temperatures from -20 to 55 degrees C, and is rated IP66F/IP67, Type 4X & Type 13, and Class 1 Div 2. It's flexible and small enough to fit in a tight space, and priced to fit a tight budget.

Features
  • 65,536 Color TFT LCD
  • Super Bright: 800 cd/m2
  • High Resolution: 480 x 272 pixels
  • Supports up to Four Protocols simultaneously
  • Remote Internet Access, Monitor & Control
  • FTP Server Function
  • Operating temperatures: -20 °C to 55 °C
  • Backlight Lifespan: 75,000 hours
  • Serial, Ethernet, & USB ports
  • IP66F/IP67F, Type 4X, 13, Class 1 Div 2