Skip to content
information
Shopping from the United States?

Mencom PCGU-M25-B

Cable gland, M25, Plastic Gland, black 0.312 - 0.663

Mfr. Part #: PCGU-M25-B / RS Stock #: 74202331

Mencom

Mencom PCGU-M25-B

Mfr. Part #: PCGU-M25-B
RS Stock #: 74202331

Description

Cable gland, M25, Plastic Gland, black 0.312 - 0.663

In Stock:

2

Price

Qty.

Standard Price

1

$4.65178

25

$4.37815

50

$4.18052

100

$3.9981

250

$3.86128

500

$3.72447

1000

$3.52684

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cord Diameter
0.312-0.663 in
Material
Plastic
Thread Size
M25 Metric

Overview

Plastic Cable Glands (PCG) provide superior strain relief for cables and provide IP68 protection against dust and water. Mencom offers a large selection of cables glands in Metric, PG, and NPT thread choices. Sealing Grommets for Metric and PG sized openings are also available.