Skip to content
information
Shopping from the United States?

Mill-Max 0365-0-15-01-23-27-10-0

Receptacle Pin # 23 Contact 30 uin. Brass Alloy 360 1/2 Hard

Mfr. Part #: 0365-0-15-01-23-27-10-0 / RS Stock #: 70251775

Mill-Max

Mill-Max 0365-0-15-01-23-27-10-0

Mfr. Part #: 0365-0-15-01-23-27-10-0
RS Stock #: 70251775

Description

Receptacle Pin # 23 Contact 30 uin. Brass Alloy 360 1/2 Hard

In Stock:

140

Price

Qty.

Standard Price

1

$1.6266

50

$1.48979

100

$1.30736

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Current Rating
11.2 A
Insulation Type
Uninsulated
Mounting Type
PCB Mount
Primary Type
PC Receptacle
Shell Material
Brass Alloy
Shell Plating
Tin?/Lead Over Nickel
Termination
Press-Fit
Type
Jack

Overview

Hex Press Fit — Pin Receptacle 200 μ" tin-plated precision machine brass shell fitted with stamped and hardened, 30 μ" gold-plated beryllium copper multi-finger spring contact.