Skip to content
information
Shopping from the United States?

Mill-Max 110-93-314-41-801000

Conn IC Socket DIP 14 Integral Decoupling Capacitor Open 110 Series Thru-Hole

Mfr. Part #: 110-93-314-41-801000 / RS Stock #: 70206254

Mill-Max

Mill-Max 110-93-314-41-801000

Mfr. Part #: 110-93-314-41-801000
RS Stock #: 70206254

Description

Conn IC Socket DIP 14 Integral Decoupling Capacitor Open 110 Series Thru-Hole

In Stock:

124

Price

Qty.

Standard Price

1

$14.16817

2

$13.04323

4

$12.19192

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polyester
Contact Material
Beryllium Copper
Contact Mating Area Plating
Tin⁄Lead (Pin), Gold (Clip)
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Number of Contacts
14
Number of Positions
14
Operating Temperature
-25 to 85 °C
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Row to Row Spacing
0.3 In.
Series
Special Features
Integral Decoupling Capacitor
Terminal Post Length
0.125 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V

Overview

Open Frame DIP Sockets With Integral Decoupling Capacitor, 3 A Current Rating