Skip to content
information
Shopping from the United States?

Mill-Max 110-93-324-41-801000

Conn, IC Socket,DIP,24,Integral Decoupling Capacitor,Open,110 Series,Thru-Hole

Mfr. Part #: 110-93-324-41-801000 / RS Stock #: 70206262

Mill-Max

Mill-Max 110-93-324-41-801000

Mfr. Part #: 110-93-324-41-801000
RS Stock #: 70206262

Description

Conn, IC Socket,DIP,24,Integral Decoupling Capacitor,Open,110 Series,Thru-Hole

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

96

$14.15297

480

$13.01283

960

$11.32542

1920

$9.89644

4800

$8.49786

Additional Inventory

Minimum Qty: 96
Multiples Of: 16
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polyester
Contact Material
Beryllium Copper
Contact Mating Area Plating
Tin⁄Lead
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Mounting Type
Surface Mount
Number of Contacts
24
Number of Positions
24
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Row to Row Spacing
0.3 In.
Series
Special Features
Integral Decoupling Capacitor
Terminal Post Length
0.125 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V

Overview

Dual In Line Socket, Standard Solder Tail Open Frame
  • All DIP sockets accept 0.015 to 0.025" Dia. and standard IC (No Suggestions), 4-finger BeCu #30 clip rated at 3 A ? Uses Mill-Max #1001 pin