Skip to content
information
Shopping from the United States?

Mill-Max 115-43-308-41-001000

Conn, IC Socket,DIP,8,Open,115 Series,Thru-Hole,0.3",0.1" Pin Spcng,Straight,3A

Mfr. Part #: 115-43-308-41-001000 / RS Stock #: 70206313

Mill-Max

Mill-Max 115-43-308-41-001000

Mfr. Part #: 115-43-308-41-001000
RS Stock #: 70206313

Description

Conn, IC Socket,DIP,8,Open,115 Series,Thru-Hole,0.3",0.1" Pin Spcng,Straight,3A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

550

$2.29549

2750

$2.11306

5500

$1.82423

11000

$1.5962

27500

$1.36817

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 550
Multiples Of: 550
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Number of Contacts
8
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Series
Termination
Through Hole
Voltage Rating
100 V ; 150 V

Overview

Dual In Line Socket, Very Low Profile Open Frame
  • Low profile socket, sits only .122 " above PCB
    Hi-Rel, 4-finger BeCu #30 clip rated at 3 amps.