Skip to content
information
Shopping from the United States?

Mill-Max 115-93-314-41-003000

Conn, IC Socket,DIP,14,Open,115 Series,Thru-Hole,0.3",0.1" Pin Spcng,Straight,3A

Mfr. Part #: 115-93-314-41-003000 / RS Stock #: 70206211

Mill-Max

Mill-Max 115-93-314-41-003000

Mfr. Part #: 115-93-314-41-003000
RS Stock #: 70206211

Description

Conn, IC Socket,DIP,14,Open,115 Series,Thru-Hole,0.3",0.1" Pin Spcng,Straight,3A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

56

$20.34014

280

$18.72874

560

$16.26603

Additional Inventory

Minimum Qty: 56
Multiples Of: 56
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Gold
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Number of Contacts
14
Number of Positions
14
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Row to Row Spacing
0.3 In.
Series
Terminal Post Length
0.108 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V

Overview

Dual In Line Socket, Very Low Profile Open Frame
  • Low profile socket, sits only .122 " above PCB
    Hi-Rel, 4-finger BeCu #30 clip rated at 3 amps.