Skip to content
information
Shopping from the United States?

Mill-Max 123-93-628-41-001000

Conn, IC Socket, DIP, 28, Open, 123 Series, Wrapost Tail,0.6", 0.1" Pin Spcng,3A

Mfr. Part #: 123-93-628-41-001000 / RS Stock #: 70206206

Mill-Max

Mill-Max 123-93-628-41-001000

Mfr. Part #: 123-93-628-41-001000
RS Stock #: 70206206

Description

Conn, IC Socket, DIP, 28, Open, 123 Series, Wrapost Tail,0.6", 0.1" Pin Spcng,3A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

84

$12.0399

168

$11.06698

336

$9.6228

Additional Inventory

Minimum Qty: 84
Multiples Of: 14
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Tin⁄Lead (Pin), Gold (Clip)
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Number of Contacts
28
Number of Positions
28
Operating Temperature
-25 to 85 °C
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.6” (15.2mm)
Row to Row Spacing
0.6 In.
Series
Terminal Post Length
0.51 in
Termination
Wire Wrap
Voltage Rating
100 V ; 150 V

Overview

Open Frame DIP Sockets With Integral Decoupling Capacitor, 3 A Current Rating