Skip to content
information
Shopping from the United States?

Neutrik NC3FD-LX

XLR Receptacle, 3-Pole Female, Solder, Nickel/Silver, DLX Series

Mfr. Part #: NC3FD-LX / RS Stock #: 70088366

Neutrik

Neutrik NC3FD-LX

Mfr. Part #: NC3FD-LX
RS Stock #: 70088366

Description

XLR Receptacle, 3-Pole Female, Solder, Nickel/Silver, DLX Series

In Stock:

336

Price

Qty.

Standard Price

1

$7.35772

25

$6.76485

50

$6.32399

100

$5.98955

250

$5.67031

500

$5.00143

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
NC3FD-LX
Angle
Straight Degree(s)
Body Material
Zinc Die-Cast
Contact Material
Bronze
Contact Plating
Silver Over Nickel
Current Rating
16 A
Family Name
XLR Chassis Connectors
Insulation Type
Uninsulated
Mounting Type
Panel Mount
Number of Contacts
3
Primary Type
XLR
Product Header
DLX Series XLR Connector
Series
Termination
Solder
Type
Jack
Voltage Rating
50 V

Overview

Neutrik DLX Series — Next Generation XLR Chassis Connectors:

Neutrik's DLX Series — the next generation of the popular DL XLR chassis connectors — provides unequalled performance through quality design. The new DLX Series features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector. Reliability, robustness and dependability derive from incorporating latest components from the well proven and reliable XX and A Series connectors.

Features:
  • Solder cups
  • -0 = no latch, retention spring
  • No suffix = latch lock
  • Separate duplex ground contact to mating connector shell and front panel with the option of solder connection to pin1
  • Panel mount: Front and rear
  • Standard: Countersunk mounting holes to accept M3 bolts or rivets
  • M3 version: M3 tapped thread
  • Panel thickness: 1 — 3mm