Skip to content
information
Shopping from the United States?

Neutrik NC3MP

XLR Connector, Plug 3-C, Panel Mount, Uninsulated, Solder, Brass, 16a, P Series

Mfr. Part #: NC3MP / RS Stock #: 70088524

Neutrik

Neutrik NC3MP

Mfr. Part #: NC3MP
RS Stock #: 70088524

Description

XLR Connector, Plug 3-C, Panel Mount, Uninsulated, Solder, Brass, 16a, P Series

In Stock:

110

Price

Qty.

Standard Price

1

$7.11449

25

$6.53682

50

$6.11116

100

$5.79192

250

$5.47268

500

$4.8342

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
NC3MP
Angle
Straight Degree(s)
Body Material
Zinc Die-Cast
Connector Type
Male
Contact Material
Brass
Contact Plating
Silver Over Nickel
Current Rating
16 A
Dimensions
0.87 in L
Family Name
XLR Chassis Connectors
Insulation Type
Uninsulated
Mounting Type
Panel Mount
Number of Contacts
3
Primary Type
XLR
Product Header
P Series XLR Panel Mount Connector
Series
Termination
Solder
Type
Plug
Voltage Rating
50 V

Overview

3 Pole, 0.866 in. Length, Male XLR Receptacles

Solder contacts. Zinc diecast housing. Compatible with Cannon and Switchcraft® equivalents. Also available in 6-pin. 7-pin available in FP-1 only. Available in three shell/contact versions — standard nickel/silver, black/silver (-BAG) or black/gold (-B).
Compatible with Switchcraft® D3M, ITT Cannon XLR-3-32.