Skip to content
information
Shopping from the United States?

Omron Automation E5CC-QX3A5M-000

Temp Controller, 1/16 DIN, Volt Out, 100-240VAC, 3Aux, E5CC Series

Mfr. Part #: E5CC-QX3A5M-000 / RS Stock #: 70235545

Omron Automation

Omron Automation E5CC-QX3A5M-000

Mfr. Part #: E5CC-QX3A5M-000
RS Stock #: 70235545

Description

Temp Controller, 1/16 DIN, Volt Out, 100-240VAC, 3Aux, E5CC Series

In Stock:

98

Price

Qty.

Standard Price

1

$598.67276

10

$568.74569

25

$538.80402

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
E5CCQX3A5M000
Enclosure Rating
IP66
Input Type
Universal
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-10 °C
Mounting Type
Panel Mount
Number of Inputs
6
Number of Outputs
4
Output Type
Voltage
Series
Size
48 x 48 mm mm
Special Features
Easy to Set Up and Operate Intuitively via CX-Thermo without Power Supply
Supply Voltage
100-240 VAC
Temperature Operating Range
-10 to 55°C °C
Termination
Screw
Type
On Off Temperature Controllers

Overview

General Purpose Temperature Controllers Omron has been an active innovator in temperature control since introducing its first temperature controller in 1967. Now temperature control has taken a giant leap forward with Omron's next generation of controllers, the E5CC, which set new global standards in the crucial areas of precision, user friendliness, and control performance. The E5CC Series will save you time and effort in set-up and operation, while enabling faster and more accurate monitoring and control of your process. The high-visibility display of this new series is also extremely easy to read and virtually eliminates any possibility for human error. Features
  • High-Contrast LCD Display
  • Easy to Set Up
  • 50 ms Sampling Period
  • Timer and Logic Functions
  • Alarm for Loop Break