Skip to content
information
Shopping from the United States?

Phoenix Contact 1425186

RJ45 Cat6A Service Socket, Shielded, Metal, 8-Position

Mfr. Part #: 1425186 / RS Stock #: 71870889

Phoenix Contact

Phoenix Contact 1425186

Mfr. Part #: 1425186
RS Stock #: 71870889

Description

RJ45 Cat6A Service Socket, Shielded, Metal, 8-Position

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

71

Price

Qty.

Standard Price

1

$81.89264

5

$75.34062

10

$68.37815

Additional Inventory

Can ship in 10 days:

827

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
Terminal Blocks ; Terminal Strips
Insulation Type
Insulated
Number of Circuits
1
Primary Type
Terminal Block Accessory

Overview

Reliable Ethernet Connectivity for Harsh Environments


The Phoenix Contact SI-RND-R1A service socket provides a secure and dependable connection for your Cat6A Ethernet cables in demanding industrial settings. Its robust metal housing and shielded design ensure optimal signal transmission and protect against electromagnetic interference (EMI).


Features

  • RJ45 connector for Cat6A Ethernet cables (up to 10 Gbps)
  • Shielded metal housing for superior EMI protection
  • 8-position for industry-standard connections
  • Easy snap-in assembly for efficient installation


Applications

  • Industrial automation and control systems
  • Machine building and process control
  • Transportation and infrastructure applications
  • Any environment requiring a rugged Cat6A connection


FAQ

Q: Is this service socket waterproof?

A: The SI-RND-R1A is not waterproof but offers a shielded design for protection against dust and moisture. For wet locations, consider a waterproof enclosure.


Q: What type of cable can I use with this socket?

A: This service socket is designed for use with Cat6A Ethernet cables with RJ45 connectors.