Skip to content
information
Shopping from the United States?

Phoenix Contact 2903778

VIP-2/PT/D 9SUB/F VIP-WIRING BOARD Series

Mfr. Part #: 2903778 / RS Stock #: 71065871

Phoenix Contact

Phoenix Contact 2903778

Mfr. Part #: 2903778
RS Stock #: 71065871

Description

VIP-2/PT/D 9SUB/F VIP-WIRING BOARD Series

In Stock:

41

Price

Qty.

Standard Price

1

$65.64977

Additional Inventory

Can ship in 10 days:

131

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
HMI Accessories
Actuation
Manual
Alternate Mfr Part Number
VIP-2/PT/D 9SUB/F
Application
Industrial
Approvals
CSA ; UL Recognized ; cUL Recognized ; EAC ; CSAus ; cULus Recognized
Color
Gray
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
0.1 A
Dimensions
2.84 in H X 0.00 in W X 0.04 in L X 1.83 in D
For Use With
HMI Accessories
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Black
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Connections
1
Number of Contacts
1
Number of Levels
1
Number of Positions
9
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
HMI Accessories
Protection Class
IEC
Protocol Type
Standard
Size
1 in
Special Features
VIP-WIRING BOARD Series
Stripping Length
8 mm in
Supply Voltage
24 VDC
Termination
Screw
Type
HMI Accessories
UPC Code
4046356796538
Voltage Rating
12 V
Warranty
Limited Lifetime
Wire Size
12 AWG

Overview

Phoenix Contact FBSR Series - Bridge Feed-Through