Skip to content
information
Shopping from the United States?

Pomona Electronics MDP-0

Banana Plug Standard Double Black, MDP Series

Mfr. Part #: MDP-0 / RS Stock #: 70197120

Pomona Electronics

Pomona Electronics MDP-0

Mfr. Part #: MDP-0
RS Stock #: 70197120

Description

Banana Plug Standard Double Black, MDP Series

In Stock:

153

Price

Qty.

Standard Price

1

$6.5625

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Color
Black
Contact Material
Beryllium Copper
Contact Plating
Nickel
Current Rating
15 A
Insulation Type
Insulated
Number of Contacts
2
Pin Spacing
0.75 ”
Primary Type
Banana
Series
Size
Standard in
Special Features
Dual
Type
Banana Plug
UPC Code
095969208376
Voltage Rating
5000 V ; 33 V ; 70 V

Overview

Stacking Double Banana Plug with Cable Guide Gold Plated, Black, 15 Amps
  • Rating: 5000 VDC, 15 A, +122F (+50C) (Model 4898, +302 deg\u730 ?F (+150) Max.)