Skip to content
information
Shopping from the United States?

Remke RSR-212

Cord Grip, alum, 3/4" NPT, cable range .625 - .750, Form Size 3

Mfr. Part #: RSR-212 / RS Stock #: 74393836

Remke

Remke RSR-212

Mfr. Part #: RSR-212
RS Stock #: 74393836

Description

Cord Grip, alum, 3/4" NPT, cable range .625 - .750, Form Size 3

In Stock:

14

Price

Qty.

Standard Price

1

$14.21378

10

$13.07363

25

$12.22233

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0.625-0.750 in
Material
Aluminum
Thread Size
NPT 3/4 in
UPC Code
785411112121

Overview

The Remke RSR-212 Cord Grip is a 3/4-inch conduit with a Viton O-Ring that is watertight and corrosion-resistant. It has a unique design with a combination tightening surface that includes both a hex area and a knurled surface. The grip features an anti-friction washer that fits between the nut and bushing for easier compression. It is UL Listed and CSA Certified for use in both outdoor applications to prevent cable pullout, control arc of bend, and to provide a tight seal against environmental elements such as dirt, moisture, and coolants.