Skip to content
information
Shopping from the United States?

Remke RSR-314-E

Cord Grip, alum, 1" NPT, cable range .750 - .875, Form Size 4 with mesh

Mfr. Part #: RSR-314-E / RS Stock #: 74393875

Remke

Remke RSR-314-E

Mfr. Part #: RSR-314-E
RS Stock #: 74393875

Description

Cord Grip, alum, 1" NPT, cable range .750 - .875, Form Size 4 with mesh

In Stock:

5

Price

Qty.

Standard Price

1

$153.72161

2

$141.42328

4

$128.34964

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0.750-0.875 in
Material
Aluminum
Thread Size
NPT 1 in
UPC Code
785411113647

Overview

The RSR-314-E from Remke is a 1-inch NPT aluminum cord grip with stainless steel wire mesh, designed for cable ranges from 0.688 to 0.875 inches. It provides strain relief and environmental protection, meeting IP67 and NEMA 6 standards. This connector is suitable for hazardous locations, including Class I, Div. 2 and Class II, Div. 1 & 2, ensuring reliable performance in demanding applications