Skip to content
information
Shopping from the United States?

RS PRO 1043468

Miniwrap headed pins 1mm fixing hole

Mfr. Part #: 1043468 / RS Stock #: 70640988

RS PRO

RS PRO 1043468

Mfr. Part #: 1043468
RS Stock #: 70640988

Description

Miniwrap headed pins 1mm fixing hole

In Stock:

100

Price

Qty.

Standard Price

1

$0.27363

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 100
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Hole Diameter
1 mm
Series
UPC Code
5056111940938

Overview

Miniwrap plugs

Featured List:
  • Type B: used for mounting Diskreet components. On the component side, a 0.89 mm slot is provided to position the component wires before mounting.