Skip to content
information
Shopping from the United States?

RS PRO 3424487

Black Female Stereo Jack Plug 0.25"(6.35 mm) PCB Mount

Mfr. Part #: 3424487 / RS Stock #: 70643455

RS PRO

RS PRO 3424487

Mfr. Part #: 3424487
RS Stock #: 70643455

Description

Black Female Stereo Jack Plug 0.25"(6.35 mm) PCB Mount

In Stock:

29

Price

Qty.

Standard Price

1

$1.36969

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 29
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Plug
Alternate Mfr Part Number
3424487
Color
Black
Contact Plating
Nickel, Silver
Current Rating
5 A
Gender
Female
Housing Material
Nylon
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-10 °C
Mounting Type
PCB Mount
Orientation
Right Angle
Series
Temperature Operating Range
-10 to +70 °C
Termination
Solder
Type
Jack Socket
UPC Code
5056111988725

Overview

Jack Sockets

Featured List:
  • Narrow bodied multi purpose jack sockets offering high board packing density available
  • Snap-in PCB mounting to facilitate assembly and wave/flow soldering
  • Use as a single unit, mono or stereo contacts
  • Long life contacts
  • Tough and durable
  • Mounting hole 11.2 mm ?