Skip to content
information
Shopping from the United States?

Siemens 3RB2066-1GC2

Relay, Overload 55...250 A For Motor Pro

Mfr. Part #: 3RB2066-1GC2 / RS Stock #: 71123568

Siemens

Siemens 3RB2066-1GC2

Mfr. Part #: 3RB2066-1GC2
RS Stock #: 71123568

Description

Relay, Overload 55...250 A For Motor Pro

In Stock:

26

Price

Qty.

Standard Price

1

$1,217.25269

10

$1,156.39912

25

$1,095.53044

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
250 A
Control Voltage
690 V
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Style
Panel Mount
Series
Temperature Operating Range
-25 to 60 °C
Terminal Type
Screw
UPC Code
040892577327