Skip to content
information
Shopping from the United States?

SMC Corporation VX3120-02N-3GR1

VX3 Valve for Media,for Air & Water,NC,Body port,1/4 NPT,110 VAC,Grommet,IP65

Mfr. Part #: VX3120-02N-3GR1 / RS Stock #: 70883725

SMC Corporation

SMC Corporation VX3120-02N-3GR1

Mfr. Part #: VX3120-02N-3GR1
RS Stock #: 70883725

Description

VX3 Valve for Media,for Air & Water,NC,Body port,1/4 NPT,110 VAC,Grommet,IP65

In Stock:

2

Price

Qty.

Standard Price

1

$47.45995

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
110 VAC
Configuration
NC
Family Name
VX Family of Media Valves
Media Type
Air ; Water
Port Size
0.25 in
Series
Thread Type
NPT
Voltage Rating
110 V

Overview

The VX3 series is a direct operated, 3 port solenoid valve, for use with a wide variety of fluids. It has an enclosure equivalent to IP65 and with its special construction, metal noise is reduced (DC specification). Flow rate ranges from Cv of 0.08 to 0.38.,Max. system pressure: water, air, oil 2.0 MPa; steam 1.0 MPa,Reduced power consumption: 4.5W (size 1), 7W (size 2), 10.5W (size 3),Port size: 1/8 to 3/8 inch,IP65 enclosure,UL94V-0 conformed flame resistant mold coil material