Skip to content
information
Shopping from the United States?

SMC Corporation VX3234-02T-3GR1-B

VX3 Valve for 1/4 NPT 3 port Media

Mfr. Part #: VX3234-02T-3GR1-B / RS Stock #: 70071792

SMC Corporation

SMC Corporation VX3234-02T-3GR1-B

Mfr. Part #: VX3234-02T-3GR1-B
RS Stock #: 70071792

Description

VX3 Valve for 1/4 NPT 3 port Media

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$74.3715

Additional Inventory

Can ship in 10 days:

1

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
110 VAC
Configuration
COM ; Single
Family Name
VX Family of Media Valves
Number of Ports
3
Port Size
0.25 in
Series
Thread Type
NPTF
Type
Direct
Voltage Rating
110 V

Overview

Direct Operated 3 Port Solenoid Valves
  • For Air, Water, Steam and Oil
  • Improvement of Corrosion Resistance
  • Enclosure: Equivalent to IP65
  • Flame Resistance UL94V-0 Conformed
  • Low Noise Construction
  • Improvement of Maintenance Performance
  • Mounting Threads on the Bottom (A Dedicated Bracket Is Available)
  • Reduction of Power Consumption (DC Specification, VX31: 4.5 W, VX32: 7 W and VX33: 10.5 W)