Skip to content
information
Shopping from the United States?

Square D QO124M100P

QO PLUG-ON NEUT LC N1 1PH M 240V 100A 24

Mfr. Part #: QO124M100P / RS Stock #: 70920824

Square D

Square D QO124M100P

Mfr. Part #: QO124M100P
RS Stock #: 70920824

Description

QO PLUG-ON NEUT LC N1 1PH M 240V 100A 24

In Stock:

1

Price

Qty.

Standard Price

1

$884.00181

10

$839.80242

25

$795.60304

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Open-Frame
Current Rating
100 A
Number of Circuits
24
Phase
1 Phase
Series
UPC Code
785901228769
Voltage Rating
120 V ; 240 V

Overview

QO MCBs
Square D QO Miniature Circuit Breakers are plug-on products for use in QO load centers