Skip to content
information
Shopping from the United States?

StarTech.com FAN775E

95mm Socket T 775 CPU Cooler Fan with Heatsink - socket 775 cooler - lga 775

Mfr. Part #: FAN775E / RS Stock #: 72012297

StarTech.com

StarTech.com FAN775E

Mfr. Part #: FAN775E
RS Stock #: 72012297

Description

95mm Socket T 775 CPU Cooler Fan with Heatsink - socket 775 cooler - lga 775

In Stock:

1

Price

Qty.

Standard Price

1

$33.13539

10

$31.48003

25

$29.82468

Additional Inventory

Can ship in 10 days:

328

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
21.5 CFM
Color
Black
Noise Level
22 dBA
Power Source
Pass Thru-Safe Volt
Temperature Range
CPU Cooler Fan °C
Type
CPU Cooler Fan
Warranty
2 Years

Overview

This Socket T/775 cooler is designed specifically for the Intel Socket 775 (Socket T) range of processors, including Intel Core 2 Duo and Intel Core 2 Quad, Core 2 Duo Extreme CPUs. The CPU cooler features a large aluminum heatsink that maximizes dissipation of the heat around the CPU, as well a low-noise 95mm fan that provides up to 50 CFM of air circulation, helping to keep the CPU cooler for optimized performance. The Socket 775/T cooler/fan offers simple installation, providing tool-less clips for easy connection to the motherboard. A dependable, high quality CPU cooling solution, the Socket 775/Socket T CPU cooler is backed by StarTech.com's 2-year warranty.