Skip to content
information
Shopping from the United States?

StarTech.com MDP2DPMM4M

4m Mini DisplayPort to DisplayPort Adapter Cable - M/M

Mfr. Part #: MDP2DPMM4M / RS Stock #: 72013879

StarTech.com

StarTech.com MDP2DPMM4M

Mfr. Part #: MDP2DPMM4M
RS Stock #: 72013879

Description

4m Mini DisplayPort to DisplayPort Adapter Cable - M/M

In Stock:

4

Price

Qty.

Standard Price

1

$49.50375

5

$47.02199

10

$46.04389

Additional Inventory

Can ship in 10 days:

2184

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Jacket Material
PVC
Cable Length
13 ft
Color
Black
Connector A
Mini-DisplayPort Male
Connector B
DisplayPort Male
Connector Material
Gold
Dimensions
0.40 in H X 0.80 in W X 13.10 in L
Includes
4 m Mini DisplayPort To DisplayPort Adapter Cable - M/M
Material
Aluminum
Rating
CMG Rated (General Purpose)
Series
Shielding
Aluminum-Mylar Foil with Braid
Warranty
Lifetime

Overview

MDP2DPMM4M Mini DisplayPort to DisplayPort Cable The MDP2DPMM4M 4-meter Mini DisplayPort® to DisplayPort Adapter Cable, features a Mini DisplayPort (male) connector on one end, and a DisplayPort (male) connector on the other, allowing you to connect any Mini DisplayPort-equipped laptop (including the Mac® family of products) to an HDTV, monitor or projector that uses a standard DisplayPort connection. Please Note: Newer laptop and desktop computers (e.g. Apple®) come equipped with Thunderbolt™ ports only. Our Mini DP to DP Cables can be connected to the Thunderbolt ports, enabling you to connect your DP compatible displays.