Skip to content
information
Shopping from the United States?

White-Rodgers 3L11-325

THERMOSTAT, DISC, 120/240 VAC, 15/10 A, NORMALLY CLOSED, QUICK CONNECT, 157 DEG

Mfr. Part #: 3L11-325 / RS Stock #: 70101866

White-Rodgers

White-Rodgers 3L11-325

Mfr. Part #: 3L11-325
RS Stock #: 70101866

Description

THERMOSTAT, DISC, 120/240 VAC, 15/10 A, NORMALLY CLOSED, QUICK CONNECT, 157 DEG

In Stock:

99

Price

Qty.

Standard Price

1

$16.11682

10

$15.15332

25

$14.74456

50

$14.35039

100

$13.94163

250

$13.53287

500

$13.21171

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Disc
Close Temperature
315 °F
Current Rating
15 A
Function
Thermostat
Maximum Operating Temperature
169 °C
Measurement Range
169 °C
Minimum Operating Temperature
157 °C
Mounting Style
Snap Action
Mounting Type
Panel Mount
Open Temperature
335 °F ; 168.3 °C
Output
NC
Sensing Mode
Open on Rise
Series
Standards
UL Listed and CSA Certified, VDE Approved
Supply Voltage
120/240 VAC
Switching Current
15 A
Switching Voltage
240 VAC
Technology
Thermal Conductive
Termination
QC Tabs
Thermostat Type
Disc
Type
Thermostat

Overview

Snap Action Disc Thermostats have proven reliability in a compact, versatile, cost-effective design. High-Speed contact separation provides long contact life.

Features: ?Loose Ring, Stainless Steel Mounting Brackets ? 1/4" Quick disconnect Termination ?Automatic Reset ?Enclosed Disc ?Aluminum Disc Cup ?Single Pole, Single Throw ?Available in Either Open or Close on Temperature Rise